Bosch Rexroth Sheet Steel for Use with Fastening Surface Elements to Profiles, Right-Angled Profile Connections 42 mm x

Subtotal (1 unit)*

€61.30

(exc. VAT)

€75.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€61.30

*price indicative

RS Stock No.:
277-6656
Mfr. Part No.:
3842536120
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Enclosure Accessory

Length

255mm

For Use With

Fastening Surface Elements to Profiles, Right-Angled Profile Connections

Width

100mm

Material

Sheet Steel

Height

42mm

Colour

Grey

Standards/Approvals

No

Hazardous Area Certification

NO

The Bosch Rexroth Supporting Bracket is an essential component for creating secure right angled profile connections and for fastening surface elements like shelves to profiles. The surface elements can be easily screwed into the stiffening fin hole, providing a secure and reliable connection.

ESD capable

255 mm length

Profile finishing not required

Related links