- RS Stock No.:
- 172-2556
- Mfr. Part No.:
- 1610100000
- Manufacturer:
- Weidmüller
400 In stock for delivery within 2 working days
Added
Price Each (In a Box of 100)
€0.52
(exc. VAT)
€0.64
(inc. VAT)
Units | Per unit | Per Box* |
100 + | €0.52 | €52.00 |
*price indicative |
- RS Stock No.:
- 172-2556
- Mfr. Part No.:
- 1610100000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Standard Density Connector Cable Mount Tension Clamp
Steel tension clamps secure conductors to the electroplated copper bar for minimum contact resistance and less corrosion.
Features and Benefits
• Cable mount clamp
• Female plug
• Provides space for labelling and coding
• Female plug
• Provides space for labelling and coding
3.5mm Pitch - Weidmüller Omnimate Range
The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.
Mating harness connectors in either tension clamp or rising clamp screw terminals
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0
Specifications
Attribute | Value |
---|---|
Accessory Type | Coding Device |
For Use With | Plug In Connector |
- RS Stock No.:
- 172-2556
- Mfr. Part No.:
- 1610100000
- Manufacturer:
- Weidmüller