- RS Stock No.:
- 191-7947
- Mfr. Part No.:
- 223956-1
- Manufacturer:
- TE Connectivity
19 In stock for delivery within 2 working days
Added
Price Each
€4.29
(exc. VAT)
€5.28
(inc. VAT)
Units | Per unit |
1 - 9 | €4.29 |
10 - 24 | €4.07 |
25 - 49 | €3.82 |
50 - 99 | €3.44 |
100 + | €3.14 |
- RS Stock No.:
- 191-7947
- Mfr. Part No.:
- 223956-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Z-PACK HM-Zd Universal Power Module Guide Pins
Z-PACK HM-Zd Universal Power Module guide pins are made from passivated stainless steel
Stock number 864-3393 has an M4 x 0.7-6G thread size and a 6.20mm thread length
Stock number 865-5440 has an M4 x 0.7-6G thread size and a 7.5mm thread length
Stock number 864-3908 has an 8-32 UNC-2A thread size and a 12.7mm thread length
Stock number 864-3585 is a power/guide pin housing
Stock number 864-3393 has an M4 x 0.7-6G thread size and a 6.20mm thread length
Stock number 865-5440 has an M4 x 0.7-6G thread size and a 7.5mm thread length
Stock number 864-3908 has an 8-32 UNC-2A thread size and a 12.7mm thread length
Stock number 864-3585 is a power/guide pin housing
Universal Power Modules
Specifications
Attribute | Value |
---|---|
Accessory Type | Guide Pin |
For Use With | Universal Power Module |