- RS Stock No.:
- 569-685
- Mfr. Part No.:
- REC2S
- Manufacturer:
- Wylex
Discontinued product
- RS Stock No.:
- 569-685
- Mfr. Part No.:
- REC2S
- Manufacturer:
- Wylex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Supply Authority Isolator Assemblies
Wylex NH Range
These consumer units have been designed with ease of installation and contemporary styling in mind.
Specifications
Attribute | Value |
---|---|
Series | NH |
Number of Ways Total | 2 |
Range | WS |
Current Rating | 100A |
Dimensions | 150 x 78 x 65mm |
Width | 78mm |
Length | 150mm |
Depth | 65mm |