- RS Stock No.:
- 182-8638
- Mfr. Part No.:
- K6550sMET
- Manufacturer:
- MK Electric
Discontinued product
- RS Stock No.:
- 182-8638
- Mfr. Part No.:
- K6550sMET
- Manufacturer:
- MK Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
MK Sentry Metal Consumer units allow for protected and unprotected ways with the circuits being split across up to 2 RCDs, whilst the labelling sheet allows for full identification of all circuits. Sentry Metal Consumer units and enclosures are designed on a modular basis, with 4 to 21 module enclosures in the range, to accommodate a wide variety of MK modular protection and control products. Sentry Metal Consumer units provide a housing with facility for earthing the metal box. The enclosures are provided with ample wiring space and cable entry points.
Attractive styling
Modular design
Suitable for most residential, commercial and light industrial applications
Single, dual and RCD consumer units available
Available as an empty enclosure or prefitted with switch disconnector and up to 2 RCDs
Modular design
Suitable for most residential, commercial and light industrial applications
Single, dual and RCD consumer units available
Available as an empty enclosure or prefitted with switch disconnector and up to 2 RCDs
Specifications
Attribute | Value |
---|---|
Number of Ways Total | 4 |
Current Rating | 63A |
Dimensions | 144 x 116.1 x 240mm |
Housing Material | Metal |
International Protection Rating | IP2XC |
Width | 116.1mm |
Length | 144mm |
Depth | 240mm |