MK Electric 12 Way Split Load Metal Consumer Unit, 100A, IP2XC
- RS Stock No.:
- 182-8642
- Mfr. Part No.:
- K7673SMET
- Manufacturer:
- MK Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-8642
- Mfr. Part No.:
- K7673SMET
- Manufacturer:
- MK Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Number of Ways Total | 12 | |
| Configured for Split Load | Yes | |
| Split Load Configuration | 4, 6 | |
| Current Rating | 100A | |
| Dimensions | 310 x 116.1 x 240mm | |
| Housing Material | Metal | |
| International Protection Rating | IP2XC | |
| Width | 116.1mm | |
| Length | 310mm | |
| Depth | 240mm | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Number of Ways Total 12 | ||
Configured for Split Load Yes | ||
Split Load Configuration 4, 6 | ||
Current Rating 100A | ||
Dimensions 310 x 116.1 x 240mm | ||
Housing Material Metal | ||
International Protection Rating IP2XC | ||
Width 116.1mm | ||
Length 310mm | ||
Depth 240mm | ||
- COO (Country of Origin):
- CN
MK Sentry Metal Consumer units allow for protected and unprotected ways with the circuits being split across up to 2 RCDs, whilst the labelling sheet allows for full identification of all circuits. Sentry Metal Consumer units and enclosures are designed on a modular basis, with 4 to 21 module enclosures in the range, to accommodate a wide variety of MK modular protection and control products. Sentry Metal Consumer units provide a housing with facility for earthing the metal box. The enclosures are provided with ample wiring space and cable entry points.
Attractive styling
Modular design
Suitable for most residential, commercial and light industrial applications
Single, dual and RCD consumer units available
Available as an empty enclosure or prefitted with switch disconnector and up to 2 RCDs
Modular design
Suitable for most residential, commercial and light industrial applications
Single, dual and RCD consumer units available
Available as an empty enclosure or prefitted with switch disconnector and up to 2 RCDs
