ABB 18 Way Plastic Consumer Unit, IP65 Mistral65

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
183-3761
Mfr. Part No.:
151222
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Series

Mistral65

Number of Ways Total

18

Dimensions

430 x 155 x 250mm

Housing Material

Plastic

International Protection Rating

IP65

Length

430mm

Depth

250mm

Width

155mm

COO (Country of Origin):
IT
MISTRAL65 750 transp. door 18M 22LP