Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Fuses & Circuit Breakers
/
Circuit Breakers
/
Consumer Units
Contactum 4 Way Steel Consumer Unit, 63A Defender
RS Stock No.:
184-9104
Mfr. Part No.:
DD046MS
Manufacturer:
Contactum
View all Consumer Units
Discontinued product
RS Stock No.:
184-9104
Mfr. Part No.:
DD046MS
Manufacturer:
Contactum
Technical data sheets
Legislation and Compliance
Product Details
Specifications
DD046MS Datasheet
Contactum Defender Series Consumer Units
RoHS Status: Exempt
Statement of conformity
The Contactum DD046MS is 4 Way 63A Switch steel consumer unit.
ABC indicator: B
Colour: White
Security features: optional security lock available
Associated standards: BS EN 61439-3
Rated voltage: 220-250V
Rated current: 63A
Attribute
Value
Series
Defender
Number of Ways Total
4
Current Rating
63A
Dimensions
186 x 260 x 130mm
Housing Material
Steel
Width
130mm
Depth
260mm
Length
186mm