Contactum 14 Way Steel Consumer Unit, 100A Defender
- RS Stock No.:
- 184-9153
- Mfr. Part No.:
- DD141SPMS
- Manufacturer:
- Contactum
Subtotal (1 unit)*
€207.34
(exc. VAT)
€255.03
(inc. VAT)
Temporarily out of stock
- Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.34 |
*price indicative
- RS Stock No.:
- 184-9153
- Mfr. Part No.:
- DD141SPMS
- Manufacturer:
- Contactum
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contactum | |
| Series | Defender | |
| Number of Ways Total | 14 | |
| Current Rating | 100A | |
| Housing Material | Steel | |
| Select all | ||
|---|---|---|
Brand Contactum | ||
Series Defender | ||
Number of Ways Total 14 | ||
Current Rating 100A | ||
Housing Material Steel | ||
RoHS Status: Exempt
The Contactum DD141SPMS consumer unit has 14 way switch and surge protection device.
Operating temperature: -5 to 40°C
Related links
- Contactum 14 Way Steel Consumer Unit, 100A Defender
- Contactum 4 Way Steel Consumer Unit, 100A Defender
- Contactum 10 Way Steel Consumer Unit, 100A Defender
- Contactum 12 Way Steel Consumer Unit, 100A Defender
- Contactum 14 Way Steel Consumer Unit, 80A Defender
- Contactum 8 Way Steel Consumer Unit, 100A Defender
- Contactum 6 Way Steel Consumer Unit, 100A Defender
- Contactum 16 Way Steel Consumer Unit, 100A Defender
