Support
Services
Find your local Branch
Login
Sign up
Parcel Tracking
My Account
Login
Sign up
Overview
Orders
Parcel Tracking
Quotes
Parts List
Invoices
Profile Details
Order Preferences
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Fuses & Circuit Breakers
/
Circuit Breakers
/
Consumer Units
Contactum 10 Way Steel Consumer Unit, 100A Defender
RS Stock No.:
184-9158
Mfr. Part No.:
DDS10166SPMS
Manufacturer:
Contactum
View all Consumer Units
Discontinued product
RS Stock No.:
184-9158
Mfr. Part No.:
DDS10166SPMS
Manufacturer:
Contactum
Technical data sheets
Legislation and Compliance
Product Details
Specifications
DDS10166SPMS Datasheet
Contactum Defender Series Consumer Units
RoHS Status: Exempt
Statement of conformity
The Contactum consumer unit has 10 way switch and surge protection device. It has flexible high integrity split load and dual RCD.
Operating temperature: -5 to 40°C
Attribute
Value
Series
Defender
Number of Ways Total
10
Current Rating
100 A, 63A
Housing Material
Steel