Schneider Electric 16 Way Split Load Metal Consumer Unit, 100A, IP20 EZ9
- RS Stock No.:
- 201-2255
- Mfr. Part No.:
- EZ9ER8R8CMCU
- Manufacturer:
- Schneider Electric
Discontinued
- RS Stock No.:
- 201-2255
- Mfr. Part No.:
- EZ9ER8R8CMCU
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | EZ9 | |
| Number of Ways Total | 16 | |
| Range | Easy9 | |
| Configured for Split Load | Yes | |
| Split Load Configuration | 8 + 8 | |
| Current Rating | 100A | |
| Housing Material | Metal | |
| International Protection Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series EZ9 | ||
Number of Ways Total 16 | ||
Range Easy9 | ||
Configured for Split Load Yes | ||
Split Load Configuration 8 + 8 | ||
Current Rating 100A | ||
Housing Material Metal | ||
International Protection Rating IP20 | ||
The Schneider Electric 16 way consumer unit provides a high quality, user friendly design. It is reliable and robust circuit protection. It has multiple cable entry points and has a metal surface. It s colour is white and it also has reversible door.
Secure raised DIN rail
Earthed front cover
Earthed front cover
