Wylex 5 Way Plastic Consumer Unit, 100A NH
- RS Stock No.:
- 472-3432
- Mfr. Part No.:
- NH504
- Manufacturer:
- Wylex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 472-3432
- Mfr. Part No.:
- NH504
- Manufacturer:
- Wylex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wylex | |
| Series | NH | |
| Number of Ways Total | 5 | |
| Current Rating | 100A | |
| Dimensions | 187 x 230 x 120mm | |
| Housing Material | Plastic | |
| Width | 230mm | |
| Depth | 120mm | |
| Length | 187mm | |
| Select all | ||
|---|---|---|
Brand Wylex | ||
Series NH | ||
Number of Ways Total 5 | ||
Current Rating 100A | ||
Dimensions 187 x 230 x 120mm | ||
Housing Material Plastic | ||
Width 230mm | ||
Depth 120mm | ||
Length 187mm | ||
RoHS Status: Not Applicable
