Spelsberg 3 Phase Consumer Unit 36 Way
- RS Stock No.:
- 548-8219
- Mfr. Part No.:
- 735-536/21
- Manufacturer:
- Spelsberg
Subtotal (1 unit)*
€172.46
(exc. VAT)
€212.13
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €172.46 |
*price indicative
- RS Stock No.:
- 548-8219
- Mfr. Part No.:
- 735-536/21
- Manufacturer:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Number of Outgoing Ways | 36 | |
| Product Type | Consumer Unit | |
| Electrical Phase | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Number of Outgoing Ways 36 | ||
Product Type Consumer Unit | ||
Electrical Phase 3 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
AKe IP55 Distribution Units
Mini distribution boxes with PE/N terminals
IP55 Rating
Hinged transparent front covers
With cover and marker strips, insulating seals and entry spouts
Related links
- Spelsberg AKe Ake 03 3 Phase Consumer Unit 3 Way
- Spelsberg AKe Ake 05 3 Phase Consumer Unit 5 Way
- Spelsberg AKe Ake 03 3 Phase Consumer Unit 9 Way
- Spelsberg AKe Ake 03 3 Phase Consumer Unit 12 Way
- ABB 36 Way Plastic Consumer Unit IP65 Mistral65
- Distribution Boards
- MK Electric 21 Way Split Load Metal Consumer Unit IP2XC Sentry
- MK Electric 21 Way Split Load Plastic Consumer Unit IP2XC Sentry
