Schneider Electric 6 Way Split Load Consumer Unit, 100A Easy9
- RS Stock No.:
- 850-8565
- Mfr. Part No.:
- EZ9R6R6DCU
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 850-8565
- Mfr. Part No.:
- EZ9R6R6DCU
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Easy9 | |
| Number of Ways Total | 6 | |
| Configured for Split Load | Yes | |
| Split Load Configuration | 6 + 6 | |
| Current Rating | 100A | |
| Dimensions | 440 x 127 x 240mm | |
| Depth | 240mm | |
| Length | 440mm | |
| Width | 127mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Easy9 | ||
Number of Ways Total 6 | ||
Configured for Split Load Yes | ||
Split Load Configuration 6 + 6 | ||
Current Rating 100A | ||
Dimensions 440 x 127 x 240mm | ||
Depth 240mm | ||
Length 440mm | ||
Width 127mm | ||
RoHS Status: Exempt
