Wylex 12 Way Split Load Metal Consumer Unit, 100A, IP2XC NM

Unavailable
RS will no longer stock this product.
RS Stock No.:
892-9457
Mfr. Part No.:
NMRS12SLM
Manufacturer:
Wylex
Find similar products by selecting one or more attributes.
Select all

Brand

Wylex

Series

NM

Number of Ways Total

12

Configured for Split Load

Yes

Split Load Configuration

3 + 9

Current Rating

100A

Dimensions

342 x 261 x 121mm

Housing Material

Metal

International Protection Rating

IP2XC

Width

261mm

Depth

121mm

Length

342mm

RoHS Status: Exempt

COO (Country of Origin):
CN