- RS Stock No.:
- 553-923
- Mfr. Part No.:
- ZBVJ15
- Manufacturer:
- Schneider Electric
71 In stock for delivery within 2 working days
Added
Price Each
€14.61
(exc. VAT)
€17.97
(inc. VAT)
Units | Per unit |
1 - 4 | €14.61 |
5 - 9 | €14.19 |
10 + | €13.81 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 553-923
- Mfr. Part No.:
- ZBVJ15
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Spring Clamp 12Vac/dc LED Modules
To be combined with switchheads for integral LED facility
Accepts stranded or solid wires with or without cable ends
Different wire sizes can be used: Minimum: 1x24AWG/0.2mm2 without cable end, maximum: 2x14AWG/1.5mm2 without cable end, 2x16AWG/1.5mm2 with cable ends
Single lever action opens both cable clamps
Design prevents clamping on insulation
Visible indication of a secure connection
Moulded-in holes for test probes
Accepts stranded or solid wires with or without cable ends
Different wire sizes can be used: Minimum: 1x24AWG/0.2mm2 without cable end, maximum: 2x14AWG/1.5mm2 without cable end, 2x16AWG/1.5mm2 with cable ends
Single lever action opens both cable clamps
Design prevents clamping on insulation
Visible indication of a secure connection
Moulded-in holes for test probes
Approvals
CE, UL, CSA, CCC
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Voltage Rating | 12V |
Illumination Colour | White |
Series | Harmony XB |
Illumination Type | Universal LED |
LED Included | Yes |
Terminal Type | Screw Clamp |
Body/Fixing Collar Included | No |
Better World Product | Yes |
Better World Verification | Green Premium |
- RS Stock No.:
- 553-923
- Mfr. Part No.:
- ZBVJ15
- Manufacturer:
- Schneider Electric