- RS Stock No.:
- 110-4500
- Mfr. Part No.:
- 216572 M22-CLEDC-W
- Manufacturer:
- Eaton
63 In stock for delivery within 2 working days
Added
Price Each
€13.35
(exc. VAT)
€16.42
(inc. VAT)
Units | Per unit |
1 + | €13.35 |
- RS Stock No.:
- 110-4500
- Mfr. Part No.:
- 216572 M22-CLEDC-W
- Manufacturer:
- Eaton
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Eaton RMQ Titan Light Block, LED Lamp, 12 to 30V AC Voltage Rating - RMQ Titan Series - 216572 M22-CLEDC-W
Use this light block from Eaton to illuminate a push button in your industrial system. You can mount it on the rear of an actuator alongside a contact block so that when the button is pushed, the light automatically switches on. It comes with an LED bulb that produces minimal heat and is likely to last the full lifespan of your push button, so there's no need to buy a separate lamp. As this component is insulated, there's minimal risk of it shocking you during installation and handling. A light block like this is suitable for industrial safety and access control applications.
Features & Benefits
• Broad operating temperature range of -25°C to +70°C for compatibility with demanding settings
• IP20-rated enclosure is touch-proof and protected against solid objects larger than 12mm
• Resists corrosion, so suitable for use in humid operating conditions
• Meets IEC/EN 60947-5 safety standards for low-voltage switchgear used in control circuits
• IP20-rated enclosure is touch-proof and protected against solid objects larger than 12mm
• Resists corrosion, so suitable for use in humid operating conditions
• Meets IEC/EN 60947-5 safety standards for low-voltage switchgear used in control circuits
What colour light does this unit have?
This light box has a white LED for easy visibility.
How much power does this light block use?
This block has low power consumption of 0.26W, thanks to its energy-efficient LED.
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Voltage Rating | 12 → 30V ac/dc |
Illumination Colour | White |
Series | RMQ Titan M22 |
Illumination Type | LED |
LED Included | Yes |
Terminal Type | Screw |
Current Rating | 8 → 15mA |