Eaton DILEM Parallel Link for use with DILEM
- RS Stock No.:
- 235-351
- Mfr. Part No.:
- 019095 P1DILEM
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€26.41
(exc. VAT)
€32.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.41 |
*price indicative
- RS Stock No.:
- 235-351
- Mfr. Part No.:
- 019095 P1DILEM
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Paralleling Link | |
| Product Type | Parallel Link | |
| For Use With | DILEM | |
| Standards/Approvals | CSA, UL Category Control No.:NLDX, IEC/EN 60947-4-1, UL 508, CSA File No.:012528, UL CSA Class No.:3211-03 CE UL File No.:E29096, CSA-C22.2 No. 14-05 | |
| Series | DILEM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Paralleling Link | ||
Product Type Parallel Link | ||
For Use With DILEM | ||
Standards/Approvals CSA, UL Category Control No.:NLDX, IEC/EN 60947-4-1, UL 508, CSA File No.:012528, UL CSA Class No.:3211-03 CE UL File No.:E29096, CSA-C22.2 No. 14-05 | ||
Series DILEM | ||
RoHS Status: Exempt
The Eaton paralleling link accessory is designed to enhance the functionality of the Moeller series DILEM, meeting the highest standards of reliability and performance. Engineered for seamless integration into switchgear systems, it accommodates versatile applications while ensuring optimal current distribution. Made with robust materials, the device not only withstands a broad range of environmental conditions but also adheres to stringent safety certifications. With a compact design, it supports efficient installation without compromising on operational integrity. Perfect for professionals seeking dependable solutions, this accessory exemplifies smart engineering tailored for modern industrial challenges.
Compact dimensions facilitate easy installation in confined spaces
Designed for optimal current distribution under varying loads
Meets rigorous international standards for safety and performance
Built to endure extreme temperature fluctuations, ensuring longevity
Protected against accidental contact to enhance user safety
Compatible with a wide range of switchgear applications
Resistant to UV radiation for enhanced outdoor durability
Allows for efficient heat dissipation, contributing to system reliability
Related links
- Eaton DILEM Contactor Bridge for use with DILEM DILEM12
- Eaton Wiring Kit MVS Series Wiring Harness for Use with DILEM
- Eaton DILEM, 9 A
- Eaton DILEM Contactor 3-Pole 1 NC, 400V
- Eaton DILEM Contactor 3-Pole 3 NO, 400V
- Eaton DILEM Contactor 3-Pole 4 kW 24V dc 400V ac
- Eaton DILEM Contactor 3-Pole 4 kW 400V
- Eaton DILEM Contactor 3-Pole 4 kW 400V
