Siemens 3TX7 Plate for use with 3TF68
- RS Stock No.:
- 772-924
- Mfr. Part No.:
- 3TX7680-0D
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€55.60
(exc. VAT)
€68.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.60 |
*price indicative
- RS Stock No.:
- 772-924
- Mfr. Part No.:
- 3TX7680-0D
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Connection Accessory | |
| Product Type | Plate | |
| For Use With | 3TF68 | |
| Standards/Approvals | EAC | |
| Series | 3TX7 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Connection Accessory | ||
Product Type Plate | ||
For Use With 3TF68 | ||
Standards/Approvals EAC | ||
Series 3TX7 | ||
- COO (Country of Origin):
- DE
The Siemens Parallel switching connection is designed to enable coordinated operation of electrical devices in parallel configurations. It ensures reliable current sharing and stable performance within power control systems.
Provides net weight of 0.263 kg
Supports three pole configuration
Ensures reliable parallel switching operation
Related links
- Siemens 3TX7 Interlock for use with 3TF68
- Siemens 3TX Series Terminal Cover for Use with 3UF18 68-3F and contactor 3TF68
- Siemens 3TY76 Interrupt for use with For 3TF68
- Siemens 3RQ4 Series for Use with 16-Pole, Infeed 10 A
- Siemens SENTRON Direct Operating Mechanism
- Siemens 3SB Series Contact Block 1 NO
- Siemens, 3TX7686 Cover for use with Screwed Connection between contactor 3TF68 and converter 3UF1868-3F
- Siemens 3RA1972-2E Base Plate for use with Contactor
