WEG, RCC0 Surge Suppressor 510V Maximum Voltage Rating

Subtotal (1 unit)*

€8.33

(exc. VAT)

€10.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.33

*price indicative

RS Stock No.:
122-0984
Mfr. Part No.:
RCC0-6 D73
Manufacturer:
WEG
Find similar products by selecting one or more attributes.
Select all

Brand

WEG

Product Type

Surge Suppressor

Maximum Voltage

510V

Mount Type

Snap-On

Series

RCC0

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL, CE

RoHS Status: Exempt

COO (Country of Origin):
BR

Surge Suppressor


Professional range of WEG surge suppressors. The suppressors are used with CWC, CWC025 and CWCA0 contactors.

Through Hole

WEG Contactors


Related links