WEG, VRC0 Surge Suppressor 380V Maximum Voltage Rating Varistor

Subtotal (1 unit)*

€8.33

(exc. VAT)

€10.25

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€8.33

*price indicative

RS Stock No.:
122-0989
Mfr. Part No.:
VRC0-4 E41
Manufacturer:
WEG
Find similar products by selecting one or more attributes.
Select all

Brand

WEG

Suppressor Type

Varistor

Product Type

Surge Suppressor

Maximum Voltage

380V

Mount Type

Snap-On

Packaging

Bulk

Series

VRC0

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
BR

Surge Suppressor


Professional range of WEG surge suppressors. The suppressors are used with CWC, CWC025 and CWCA0 contactors.

Through Hole

WEG Contactors


Related links