Allen Bradley 193-T1 Overload Relay, 45 → 60 A F.L.C, 2 mA Contact Rating, 18 W, 15 V, 193-T1AA
- RS Stock No.:
- 250-248
- Mfr. Part No.:
- 193-T1DC60
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€95.20
(exc. VAT)
€117.10
(inc. VAT)
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.20 |
*price indicative
- RS Stock No.:
- 250-248
- Mfr. Part No.:
- 193-T1DC60
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| FLC Motor Rating | 45 → 60 A | |
| Contact Current Rating | 2 mA | |
| Range | 193-T1AA | |
| Series | 193-T1 | |
| Power Rating | 18 W | |
| Control Voltage | 15 V | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
FLC Motor Rating 45 → 60 A | ||
Contact Current Rating 2 mA | ||
Range 193-T1AA | ||
Series 193-T1 | ||
Power Rating 18 W | ||
Control Voltage 15 V | ||
- COO (Country of Origin):
- CN
The Allen Bradley Bimetallic Overload Relay is designed for reliable motor protection, with a trip rating of ultimate tripping current set at 120% of the Full Load Amperage. It offers phase loss sensitivity, with a trip rating at phase loss of 115% FLA. The relay features an automatic or manual reset mode, providing flexibility in operation. For maintenance or testing, it includes a manual release of auxiliary contacts. Trip indication is clearly visible through a flag, ensuring easy identification of overload events. The relay is suitable for use at altitudes up to 2000 meters.
IP2X protection rated
Pollution degree is 3
CE and cULus certified
UL508 and CSA standard meet
Pollution degree is 3
CE and cULus certified
UL508 and CSA standard meet
Related links
- Allen Bradley 193-T1 Overload Relay 2 mA Contact Rating 15 V, 193-T1AA
- Allen Bradley 193-T1 Overload Relay 2 mA Contact Rating 15 V, 193-T1AA
- Allen Bradley 193-T1 Overload Relay 2 mA Contact Rating 15 V, 193-T1AA
- Allen Bradley 193-T1 Overload Relay 2 mA Contact Rating 15 V, 193-T1AA
- Allen Bradley 193-T1 Overload Relay 2 mA Contact Rating 15 V, 193-T1AA
- Allen Bradley 193-T1 Overload Relay 2 mA Contact Rating 15 V, 193-T1AA
- Allen Bradley 193-T1 Overload Relay 2 mA Contact Rating 15 V, 193-T1AA
- Allen Bradley 193-T1 Overload Relay 2 mA Contact Rating 15 V, 193-T1AA
