- RS Stock No.:
- 377-694
- Mfr. Part No.:
- 8TT98SD & 8TT98SD
- Manufacturer:
- Eaton
Discontinued product
- RS Stock No.:
- 377-694
- Mfr. Part No.:
- 8TT98SD & 8TT98SD
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Overload Relays for MEM Enclosed Starter Motors
This range of overload relays are for use with the MEM Eaton enclosed starters.
Specifications
Attribute | Value |
---|---|
FLC Motor Rating | 9.5 → 13.8 A |
Contact Current Rating | 13.8 A |
Series | ADS8 |
Mounting Style | Direct Contactor |
Power Rating | 7 kW |
Normal State Configuration | 1NO + 1NC |
Reset Method | Automatic |
Number Of Auxiliary Contacts | 1 |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +60 °C |