Schneider Electric LR Thermal Overload Relay 1NO + 1NC, 630 A F.L.C, 5 A Contact Rating, 24 → 500 V ac, 2P, TeSys
- RS Stock No.:
- 577-164
- Mfr. Part No.:
- LR9G630
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,733.90
(exc. VAT)
€2,132.70
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,733.90 |
*price indicative
- RS Stock No.:
- 577-164
- Mfr. Part No.:
- LR9G630
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| FLC Motor Rating | 630 A | |
| Contact Current Rating | 5 A | |
| Range | TeSys | |
| Pole Configuration | 2P | |
| Series | LR | |
| Normal State Configuration | 1NO + 1NC | |
| Control Voltage | 24 → 500 V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
FLC Motor Rating 630 A | ||
Contact Current Rating 5 A | ||
Range TeSys | ||
Pole Configuration 2P | ||
Series LR | ||
Normal State Configuration 1NO + 1NC | ||
Control Voltage 24 → 500 V ac | ||
- COO (Country of Origin):
- CN
The Schneider Electric Electronic thermal overload relay TeSys Giga supports current ratings from 160 to 630 A with class 5E-30E accuracy. Features push-in control connection for quick and secure wiring. Provides precise motor protection against overheating and overload conditions.
EN/IEC 60947-4-1 EN/IEC 60947-5-1 Standards
CCC cULus certifications
IP2X front face with shrouds conforming to IEC 60529
CCC cULus certifications
IP2X front face with shrouds conforming to IEC 60529
Related links
- Schneider Electric TeSyS LR Thermal Overload Relay 1NO + 1NC 2.6 A Contact Rating
- Schneider Electric TeSyS LR Thermal Overload Relay 1NO + 1NC 1.8 A Contact Rating
- Schneider Electric TeSyS LR Thermal Overload Relay 1NO + 1NC 5.5 A Contact Rating
- Schneider Electric TeSyS LR Thermal Overload Relay 1NO + 1NC 10 A Contact Rating
- Schneider Electric TeSyS LR Thermal Overload Relay 1NO + 1NC 11.5 A Contact Rating
- Schneider Electric TeSyS LR Thermal Overload Relay 1NO + 1NC 690 V ac, TeSys Deca
- Schneider Electric TeSyS LR Thermal Overload Relay 1NO + 1NC 8 A Contact Rating 250 V
- Schneider Electric TeSyS LR Thermal Overload Relay 1NO + 1NC 3.7 A Contact Rating
