Siemens Overload Relay, 0.4 A F.L.C, 690 V
- RS Stock No.:
- 231-8424
- Mfr. Part No.:
- 3TX7014-7BM02
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 15
€235.39
(exc. VAT)
€289.53
(inc. VAT)
- RS Stock No.:
- 231-8424
- Mfr. Part No.:
- 3TX7014-7BM02
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| FLC Motor Rating | 0.4 A | |
| Control Voltage | 690 V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
FLC Motor Rating 0.4 A | ||
Control Voltage 690 V | ||
- COO (Country of Origin):
- CN
The Siemens Contactor Overload Relays is the most sought after product in the Contactors & Auxiliary Contacts domain.
Operability range of -25°C to +55°C
Related links
- Siemens Overload Relay 230 V
- Siemens SIRIUS 3RU2 Thermal Overload Relay 1NO + 1NC 400 mA Contact Rating 3P, SIRIUS
- Eaton Overload Relay 1NO + 1NC 400 mA Contact Rating 690 Vac, SP
- Siemens SIRIUS 3RU2 Thermal Overload Relay 12.5 A Contact Rating 7.5 kW SIRIUS
- Allen Bradley 193-K Overload Relay 1NO + 1NC 400 mA Contact Rating 690 Vac, Bulletin
- Siemens 3RB Overload Relay 1NC/1NO 4 A Contact Rating 3P, SIRIUS
- Siemens 3RB Overload Relay 1NC + 1NO 400 mA Contact Rating SIRIUS
- Siemens SIRIUS 3RU2 Thermal Overload Relay 1NO + 1NC 3 A Contact Rating SIRIUS

