- RS Stock No.:
- 238-1014
- Mfr. Part No.:
- 700-CF220KD
- Manufacturer:
- Allen Bradley
Discontinued product
- RS Stock No.:
- 238-1014
- Mfr. Part No.:
- 700-CF220KD
- Manufacturer:
- Allen Bradley
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
Allen Bradley AC Control Relays 700-C Series
Ensure maximum protection for your motor control application with the 700C series of IEC Control Relays by Allen Bradley.
These devices are ideally suited for demanding industrial applications due to provided features such as timing options, extended contact life, and mechanically linked contacts. They use the same accessories as the 100-C contactors, enabling you to easily customise your motor control application. They also offer simple installation via DIN rail or surface mounting. The IEC design ensures that these control relays meet high international standards for quality and safety, and they also have IP2X finger protection.
Contact Rating: 25A (AC1)
Max. Rated Voltage: 690V
Dimensions: H 80.5mm, W 45mm, D 81mm
Max. Rated Voltage: 690V
Dimensions: H 80.5mm, W 45mm, D 81mm
Features and Benefits:
IEC industrial relays
High contact reliability
4-…10 Poles
Switch up to 690V AC and DC
Mechanically linked contact performance per IEC 60947-5-1
Electronic and Pneumatic Timing Modules
Environmentally friendly materials
Space-saving coil modules
Gold plated, bifurcated version for low level switching applications
High contact reliability
4-…10 Poles
Switch up to 690V AC and DC
Mechanically linked contact performance per IEC 60947-5-1
Electronic and Pneumatic Timing Modules
Environmentally friendly materials
Space-saving coil modules
Gold plated, bifurcated version for low level switching applications
Certifications:
CCC Certified
CE Marked
cULus Listed — File No. E14840; Guide Nos. NKCR/NKCR7
CE Marked
cULus Listed — File No. E14840; Guide Nos. NKCR/NKCR7
Standards:
CSA C22.2 No. 14
EN/IEC 60947-1, -5-1
Meets the material restrictions for European Directive 2002/95/EC - EU-RoHS
UL 508
EN/IEC 60947-1, -5-1
Meets the material restrictions for European Directive 2002/95/EC - EU-RoHS
UL 508
Specifications
Attribute | Value |
---|---|
Contact Current Rating | 10 A |
Range | 700 Series |
Series | 700C |
Normal State Configuration | 2NO + 2NC |
Terminal Type | Screw |
Width | 45mm |
Length | 81mm |
Depth | 80.5mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -50°C |
Contact Voltage Rating | 400 V ac |
Coil Voltage | 110 V ac |
- RS Stock No.:
- 238-1014
- Mfr. Part No.:
- 700-CF220KD
- Manufacturer:
- Allen Bradley