RS PRO Thermal Overload Relay 1NC/1NO, 8.5 A F.L.C, 8.5 A Contact Rating, 6 W, 4000 V ac, RSPROOL32

Subtotal (1 unit)*

€69.40

(exc. VAT)

€85.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€69.40

*price indicative

RS Stock No.:
250-8895
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

FLC Motor Rating

8.5 A

Contact Current Rating

8.5 A

Range

RSPROOL32

Power Rating

6 W

Normal State Configuration

1NC/1NO

Control Voltage

4000 V ac

COO (Country of Origin):
CN

RS PRO Thermal Overload Relay - 1NC/1NO, 8.5 A F.L.C, 8.5 A , 6 W, 4000 V ac


Shield your precious electrical equipment from the dangers of overheating with RS PRO thermal overload relays. Designed to be the ultimate safeguard, these reliable and high-performing thermal overload relays are here to protect your motors and other electrical devices from potential damage or hazards.
With RS PRO, you can trust that our range of overload relays has been carefully sourced and meticulously crafted to meet your exact needs. Featuring a robust 6W power rating and a wide variety of current rating options, you can customise your protection to suit the unique requirements of your equipment.
Don't let overloading, mechanical jams, or voltage fluctuations jeopardise the performance and longevity of your valuable assets. Invest in an RS PRO thermal overload relay today for unparalleled peace of mind and uninterrupted productivity.

Features and Benefits


  • Phase failure sensitivity and temperature compensation

  • Reset pushbutton manual/auto

  • Auxiliary contact (1NO/1NC)

  • Power Rating: 6W

  • Control Voltage: 4000 V ac

  • Hand or Automatic Reset

  • Compact Design

  • Integrated Aux. Contact

  • Direct mount on Contactor

  • Range of certifications

Standards Met


  • IEC, GB, UL

  • Applications


    • Asynchronous squirrel cage motors

    • Industrial applications where motors and machinery are subject to varying loads and operating conditions

    Related links