Eaton Overload Relay 1 NC, 1 NO, 0.16 → 0.24 A Contact Rating, 690 V, ZE Overload Relays
- RS Stock No.:
- 250-9338
- Mfr. Part No.:
- 014285 ZE-0,24
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€65.00
(exc. VAT)
€79.95
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.00 |
*price indicative
- RS Stock No.:
- 250-9338
- Mfr. Part No.:
- 014285 ZE-0,24
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Contact Current Rating | 0.16 → 0.24 A | |
| Range | ZE Overload Relays | |
| Normal State Configuration | 1 NC, 1 NO | |
| Control Voltage | 690 V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Contact Current Rating 0.16 → 0.24 A | ||
Range ZE Overload Relays | ||
Normal State Configuration 1 NC, 1 NO | ||
Control Voltage 690 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton makes this directed mounted, overload relay which is used as test / off button, reset pushbutton manual/auto and trip-free release. This is ZE overload relays for mini contactor relays.
For use with DILEM and DIULEM/21/MV
Related links
- Eaton Overload Relay 1 NC 0.1 → 0.16 A Contact Rating ZE Overload Relays
- Eaton Overload Relay 1NO + 1NC 240 mA Contact Rating 690 Vac, SP
- Eaton ZE Overload Relay 1NO + 1NC 4 A Contact Rating 600 V ac
- Eaton ZE Overload Relay 1NO + 1NC 6 A Contact Rating 600 V ac
- Eaton ZE Overload Relay 1NO + 1NC 2.4 A Contact Rating 600 V ac
- Eaton ZE Overload Relay 1NO + 1NC 9 A Contact Rating 600 V ac, SP
- Eaton Overload Relay 1.5 A Contact Rating ZE
- Eaton ZE Overload Relay 1NO + 1NC 600 mA Contact Rating 600 Vac
