Siemens 3RB Overload Relay 1NC/1NO, 80 A F.L.C, 4 A Contact Rating, 75 kW, 3P, SIRIUS
- RS Stock No.:
- 252-3240
- Mfr. Part No.:
- 3RB30362WD0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€273.92
(exc. VAT)
€336.92
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €273.92 |
*price indicative
- RS Stock No.:
- 252-3240
- Mfr. Part No.:
- 3RB30362WD0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| FLC Motor Rating | 80 A | |
| Contact Current Rating | 4 A | |
| Range | SIRIUS | |
| Pole Configuration | 3P | |
| Series | 3RB | |
| Power Rating | 75 kW | |
| Normal State Configuration | 1NC/1NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
FLC Motor Rating 80 A | ||
Contact Current Rating 4 A | ||
Range SIRIUS | ||
Pole Configuration 3P | ||
Series 3RB | ||
Power Rating 75 kW | ||
Normal State Configuration 1NC/1NO | ||
- COO (Country of Origin):
- CZ
The Siemens Overload relay is used for motor protection. The relay have current capacity of 20 to 80 A. It has size S2, class 20E contact for mounting main circuit, screw auxiliary circuit and it is spring-type terminal manual-automatic-reset device.
Surge voltage resistance rated value of 6 kV
Shock resistance 15g / 11 ms
Operating frequency rated value 50 to 60 Hz
1.8 W power loss
Shock resistance 15g / 11 ms
Operating frequency rated value 50 to 60 Hz
1.8 W power loss
Related links
- Siemens 3RB Overload Relay 1NC/1NO 4 A Contact Rating 3P, SIRIUS
- Siemens 3RB Overload Relay 1NC/1NO 80 A Contact Rating 690 V, SIRIUS
- Siemens 3RB Overload Relay 1NC/1NO 4 A Contact Rating 3P, SIRIUS
- Siemens 3RB Overload Relay 1NC/1NO 4 A Contact Rating 3P, SIRIUS
- Siemens 3RB Overload Relay 1NC/1NO 4 A Contact Rating 3P, SIRIUS
- Siemens 3RB Overload Relay 1NC/1NO 4 A Contact Rating 3P, SIRIUS
- Siemens 3RB Overload Relay 1NC/1NO 4 A Contact Rating 3P, SIRIUS
- Siemens 3RB Overload Relay 1NC/1NO 4 A Contact Rating 3P, SIRIUS
