Siemens 3RB Overload Relay 1NC/1NO, 50 A F.L.C, 4 A Contact Rating, 45 kW, 3P, SIRIUS

Subtotal (1 unit)*

€295.62

(exc. VAT)

€363.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€295.62

*price indicative

RS Stock No.:
252-3250
Mfr. Part No.:
3RB30462UX1
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

FLC Motor Rating

50 A

Contact Current Rating

4 A

Range

SIRIUS

Pole Configuration

3P

Series

3RB

Power Rating

45 kW

Normal State Configuration

1NC/1NO

COO (Country of Origin):
CZ
The Siemens Overload relay is used for motor protection. The relay have current capacity of 12.5 to 50 A. It has size S3, class 20E stand-alone installation main circuit, straight-through transformer auxiliary circuit and it is spring-type terminal manual-automatic-reset device.

Surge voltage resistance rated value of 8 kV
Shock resistance 8g / 11 ms
Operating frequency rated value 50 to 60 Hz
Power loss: 0.2 W

Related links