Siemens SIRIUS 3RU2 Thermal Overload Relay 1NC/1NO, 32 A F.L.C, 3 A Contact Rating, 30 kW, 3P, SIRIUS
- RS Stock No.:
- 252-3327
- Mfr. Part No.:
- 3RU21264EJ0
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 252-3327
- Mfr. Part No.:
- 3RU21264EJ0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| FLC Motor Rating | 32 A | |
| Contact Current Rating | 3 A | |
| Range | SIRIUS | |
| Pole Configuration | 3P | |
| Series | SIRIUS 3RU2 | |
| Power Rating | 30 kW | |
| Normal State Configuration | 1NC/1NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
FLC Motor Rating 32 A | ||
Contact Current Rating 3 A | ||
Range SIRIUS | ||
Pole Configuration 3P | ||
Series SIRIUS 3RU2 | ||
Power Rating 30 kW | ||
Normal State Configuration 1NC/1NO | ||
- COO (Country of Origin):
- DE
The Siemens Overload relay is used for motor protection. The relay have current capacity of 27 to 32 A. It have size S0, class 10 contactor mounting main circuit, ring cable lug auxiliary circuit and it is ring cable lug manual-automatic-reset device.
Surge voltage resistance rated value of 6 kV
Shock resistance 8g / 11 ms
Operating frequency rated value 50 to 60 Hz
Power loss: 9.6 W
Shock resistance 8g / 11 ms
Operating frequency rated value 50 to 60 Hz
Power loss: 9.6 W
