Siemens SIRIUS 3RU2 Thermal Overload Relay 1NC/1NO, 75 A F.L.C, 3 A Contact Rating, 55 kW, 3P, SIRIUS

Subtotal (1 unit)*

€183.16

(exc. VAT)

€225.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€183.16

*price indicative

RS Stock No.:
252-3380
Mfr. Part No.:
3RU21464KD1
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

FLC Motor Rating

75 A

Contact Current Rating

3 A

Range

SIRIUS

Pole Configuration

3P

Series

SIRIUS 3RU2

Power Rating

55 kW

Normal State Configuration

1NC/1NO

COO (Country of Origin):
DE
The Siemens Overload relay is used for motor protection. The relay have current capacity of 57 to 75 A. It has size S3, class 10 stand-alone installation main circuit, screw auxiliary circuit and it is spring-type terminal manual-automatic-reset device.

Surge voltage resistance rated value of 6 kV
Shock resistance 8g / 11 ms
Operating frequency rated value 50 to 60 Hz
Power loss: 18.9 W

Related links