Better World
Schneider Electric Thermal Overload Relay 1 NO + 1 NC, 48 → 65 A F.L.C, 5 A Contact Rating, TeSys
- RS Stock No.:
- 256-6649
- Mfr. Part No.:
- LR3D365
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€274.47
(exc. VAT)
€337.60
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €274.47 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 256-6649
- Mfr. Part No.:
- LR3D365
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| FLC Motor Rating | 48 → 65 A | |
| Contact Current Rating | 5 A | |
| Range | TeSys | |
| Normal State Configuration | 1 NO + 1 NC | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
FLC Motor Rating 48 → 65 A | ||
Contact Current Rating 5 A | ||
Range TeSys | ||
Normal State Configuration 1 NO + 1 NC | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
- COO (Country of Origin):
- FR
Schneider Electric LR3D365
LR3D365 is a TeSys LRD thermal overload relay from Schneider Electric to be used with a TeSys D contactor. It protects motors 30kW@400V thanks to a thermal range 48-65A , a tripping class 10A, for use with unbalanced loads. LR3D365 is a TeSys LRD thermal overload relay from Schneider Electric for direct mounting on TeSys D contactors. With a thermal setting range 48-65A and tripping class 10A, it protects unbalanced loads and motors 30kW@400V. It provides manual test & reset buttons, automatic reset, trip auxiliary contact and flag indicator. Available worldwide, it is multi-standards certified (IEC, UL, CSA, CCC, EAC, Marine) and Green Premium compliant (RoHs/Reach). Thermal overload protection relay, bimetallic type, for use with unbalanced loads (non differential). Direct mounting on the bottom terminals of a Tesys contactor LC1D50A and D65A to form a compact starter. Light and compact, 55mm wide. Temperature compensated for a good accuracy of the protection. Manual control with test & reset buttons, manual / automatic reset selector. Trip signaling with 1NO+1NC auxiliary contacts and trip flag indicator. Can be completed with terminal blocks for separate mounting (LAD7B, LAD96) and remote control devices (LAD703, LA7D03).
The Schneider Electric thermal overload relay is designed to protect ac circuits and motors against overloads. It provides a thermal adjustment dial, a manual-automatic reset selector, a test selector for simulation of a tripping, reset and stop buttons and a flag indicator. Settings are protected by a transparent cover lockable by sealing.
New modern look & feel of all machines
Easier to install and operate with multi-standard screws
Digital customer experience for technical documents
Easier to install and operate with multi-standard screws
Digital customer experience for technical documents
Related links
- Schneider Electric Thermal Overload Relay 1 NO + 1 NC 5 A Contact Rating, TeSys
- Schneider Electric Thermal Overload Relay 1 NO + 1 NC 5 A Contact Rating, TeSys
- Schneider Electric Thermal Overload Relay 1 NO + 1 NC 5 A Contact Rating, TeSys
- Schneider Electric Thermal Overload Relay 1 NO + 1 NC 5 A Contact Rating, TeSys
- Schneider Electric Thermal Overload Relay 1 NO + 1 NC 5 A Contact Rating, TeSys
- Schneider Electric Thermal Overload Relay 1 NO + 1 NC 5 A Contact Rating, TeSys
- Schneider Electric Thermal Overload Relay 1 NO + 1 NC 5 A Contact Rating, TeSys
- Schneider Electric Thermal Overload Relay 1 NO + 1 NC 5 A Contact Rating, TeSys
