Better World

Schneider Electric Thermal Overload Relay 1 NO + 1 NC, 4 → 6 A F.L.C, 5 A Contact Rating, TeSys

Subtotal (1 unit)*

€132.28

(exc. VAT)

€162.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€132.28

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
256-6665
Mfr. Part No.:
LRD106
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

FLC Motor Rating

4 → 6 A

Contact Current Rating

5 A

Range

TeSys

Normal State Configuration

1 NO + 1 NC

Better World Verification

Green Premium

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric TeSys LRD thermal overload relay provides a thermal adjustment dial, a manual-automatic reset selector, a test selector for simulation of a tripping, reset and stop buttons, a flag indicator and 2 auxiliary contacts 1NO+1NC for fault signalling. Settings are protected by a transparent cover lockable by sealing. Connection by screw clamp terminals, it connects directly to the bottom terminals of 3-pole contactors.

New modern look & feel of all machines
Easier to install and operate with multi-standard screws
Digital customer experience for technical documents

Related links