Better World

Schneider Electric Thermal Overload Relay 1 NO + 1 NC, 17 → 24 A F.L.C, 5 A Contact Rating, TeSys

Subtotal (1 unit)*

€233.89

(exc. VAT)

€287.68

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +€233.89

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
256-6687
Mfr. Part No.:
LRD22L
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

FLC Motor Rating

17 → 24 A

Contact Current Rating

5 A

Range

TeSys

Normal State Configuration

1 NO + 1 NC

Better World Product

Yes

Better World Verification

Green Premium

COO (Country of Origin):
TH
The Schneider Electric LRD thermal overload relay to be used with a TeSys D contactor. It provides manual test & reset buttons, automatic reset, trip auxiliary contact and flag indicator. Temperature compensated for a good accuracy of the protection.

Light and compact
Motor protection

Related links