Lovato Control Relay 3NO + 1NC, 125 V dc, 4P, BGF00

Subtotal (1 unit)*

€67.41

(exc. VAT)

€82.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€67.41

*price indicative

RS Stock No.:
273-8724
Mfr. Part No.:
11BGF0031D125
Manufacturer:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Range

BGF00

Pole Configuration

4P

Normal State Configuration

3NO + 1NC

Control Voltage

125 V dc

COO (Country of Origin):
IT
The Lovato control relay with dc coil has four number of poles with 16 A protection fuse. That has maximum two number of wires simultaneously connectable and maximum tightening torque for terminals is 1 Nm.

Pollution degree 3
EMC compatible

Related links