Schneider Electric LC1D Contactor 3NO, 9 A Contact Rating, 2.2 kW, 72 V dc, 3, TeSys Deca
- RS Stock No.:
- 288-7242
- Mfr. Part No.:
- LC1D096SLS207
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€102.88
(exc. VAT)
€126.54
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.88 |
*price indicative
- RS Stock No.:
- 288-7242
- Mfr. Part No.:
- LC1D096SLS207
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Contact Current Rating | 9 A | |
| Range | TeSys Deca | |
| Pole Configuration | 3 | |
| Series | LC1D | |
| Power Rating | 2.2 kW | |
| Normal State Configuration | 3NO | |
| Control Voltage | 72 V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Contact Current Rating 9 A | ||
Range TeSys Deca | ||
Pole Configuration 3 | ||
Series LC1D | ||
Power Rating 2.2 kW | ||
Normal State Configuration 3NO | ||
Control Voltage 72 V dc | ||
- COO (Country of Origin):
- FR
The Schneider Electric Contactor designed for resistive load and motor control applications. With 3P configuration and a low consumption coil, this contactor ensures efficient power distribution up to 440V AC. It offers exceptional performance with a maximum operating rate of 3600 cyc/h at 60°C and has a mechanical durability of 30 Mcycles.
Low consumption coil for energy efficiency
Mechanical durability of 30 Mcycles for long lasting use
Mechanical durability of 30 Mcycles for long lasting use
Related links
- Schneider Electric LC1D Contactor 3NO 2.2 kW 3, TeSys Deca
- Schneider Electric LC1D Contactor 3NO 4 kW 3, TeSys Deca
- Schneider Electric LC1D Contactor 3NO 5.5 kW 3, TeSys Deca
- Schneider Electric LC1D Contactor 3NO 9 kW 3, TeSys Deca
- Schneider Electric LC1D Contactor 3NO 7.5 kW 3, TeSys Deca
- Schneider Electric LC1D Contactor 3NO 5.5 kW 3, TeSys Deca
- Schneider Electric LC1D Contactor 3NO 7.5 kW 3, TeSys Deca
- Schneider Electric LC1D Contactor 3NO 4 kW 3, TeSys Deca
