Allen Bradley, 193-E1 Plus Electronic Overload Relay 1 NO/1 NC, 27A, 5.4 A F.L.C, 150 mW, 690V ac
- RS Stock No.:
- 527-3663
- Mfr. Part No.:
- 193-ED1EB
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€77.80
(exc. VAT)
€95.69
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €77.80 |
*price indicative
- RS Stock No.:
- 527-3663
- Mfr. Part No.:
- 193-ED1EB
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 193-E1 Plus | |
| Product Type | Electronic Overload Relay | |
| Normal State Configuration | 1 NO/1 NC | |
| FLC Motor Rating | 27 A, 5.4 A | |
| Power Rating | 150 mW | |
| Control Voltage | 690 V ac | |
| Depth | 85.2 mm | |
| Length | 146.6 mm | |
| Maximum Operating Temperature | 60 °C | |
| Minimum Operating Temperature | 20 °C | |
| Number of Auxiliary Contacts | 2 | |
| Reset Method | Manual | |
| Terminal Type | Screw | |
| Width | 45 mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 193-E1 Plus | ||
Product Type Electronic Overload Relay | ||
Normal State Configuration 1 NO/1 NC | ||
FLC Motor Rating 27 A, 5.4 A | ||
Power Rating 150 mW | ||
Control Voltage 690 V ac | ||
Depth 85.2 mm | ||
Length 146.6 mm | ||
Maximum Operating Temperature 60 °C | ||
Minimum Operating Temperature 20 °C | ||
Number of Auxiliary Contacts 2 | ||
Reset Method Manual | ||
Terminal Type Screw | ||
Width 45 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
193-E1 Plus Electronic Overload Relays
The solid-state design of the 193-E1 Plus overload relay provides accurate, reliable and repeatable protection. A wide 5:1 adjustment range, dip switch (on EE versions) and isolated contacts provide application flexibility. The line-side over moulded power connections provides a sturdy two component starter assembly. The patented modular design allows for easy expansion of capabilities through side mount accessory modules to the EE versions.
Features and Benefits
IEC and NEMA configurations
Self-powered
Phase loss protection
Wide 5:1 adjustment range
Over-moulded power connections
1 N.O. and 1 N.C. isolated auxiliary contacts (AC15/B600 rated)
3 phase
Low energy consumption (150 mW)
Ambient temperature compensation
Visible trip indication
Compatible with 100-C09 to 100-C85 contactors (see stock no. 238-0702 typically)
ED Version
0.2 A to 27 A current range
Fixed trip class 10
Manual reset
EE Version
0.1 A to 90 A current range
Selectable trip class (10, 15, 20 or 30)
Selectable manual/auto-manual reset
Optional cage clamp control terminals
Approvals
UL, CSA.
Standards
IEC EN60947-4-1, EN60947-5-1.
