Schneider Electric LT47 Overload Relay 1NO + 1NC, 5 → 60 A F.L.C, 60 A Contact Rating, 55 W, TeSys

Subtotal (1 unit)*

€120.71

(exc. VAT)

€148.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€120.71

*price indicative

RS Stock No.:
542-2534
Mfr. Part No.:
LT4760BS
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

FLC Motor Rating

5 → 60 A

Contact Current Rating

60 A

Range

TeSys

Series

LT47

Mounting Style

Direct Contactor

Power Rating

55 W

Normal State Configuration

1NO + 1NC

Terminal Type

Screw

Reset Method

Manual

Number Of Auxiliary Contacts

2

Width

70.3mm

Depth

77.2mm

Length

71mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Supply Voltage

24 V ac/dc

Contact Voltage Rating

690 V ac

RoHS Status: Exempt

LT47 Electronic Overcurrent Relays


Suitable for remote machine protection requirements where machinery may be subject to difficult starting, jamming, high resistive torque/high inertia and/or mechanical failure
1 N/O and 1 N/C contact
LED status indication: Voltage, Starting, Steady State, Overload, Trip
Manual or electric reset
H 67.5mm x W 45mm x D 77.2mm

Note

Current range (A) refers to the relay setting range. To allow for tripping sensitivity, the useable current range will be less than the maximum value quoted. Please refer to the manufacturer’s data sheet for specific product information.

Related links