ABB TA75DU Thermal Overload Relay, 32 A F.L.C, 22 → 32 A Contact Rating, 3P
- RS Stock No.:
- 842-4690
- Mfr. Part No.:
- TA75DU32
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 842-4690
- Mfr. Part No.:
- TA75DU32
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| FLC Motor Rating | 32 A | |
| Contact Current Rating | 22 → 32 A | |
| Pole Configuration | 3P | |
| Series | TA75DU | |
| Mounting Style | DIN Rail Mount | |
| Reset Method | Manual and Automatic | |
| Terminal Type | Screw | |
| Number Of Auxiliary Contacts | 2 | |
| Width | 92mm | |
| Depth | 117mm | |
| Length | 60mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +55°C | |
| Operating Temperature Range | -25 → +55 °C | |
| Supply Voltage | 600 (UL/CSA) V ac, 690 (IEC) V ac | |
| Contact Voltage Rating | 440 V dc, 500 V ac | |
| Select all | ||
|---|---|---|
Brand ABB | ||
FLC Motor Rating 32 A | ||
Contact Current Rating 22 → 32 A | ||
Pole Configuration 3P | ||
Series TA75DU | ||
Mounting Style DIN Rail Mount | ||
Reset Method Manual and Automatic | ||
Terminal Type Screw | ||
Number Of Auxiliary Contacts 2 | ||
Width 92mm | ||
Depth 117mm | ||
Length 60mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +55°C | ||
Operating Temperature Range -25 → +55 °C | ||
Supply Voltage 600 (UL/CSA) V ac, 690 (IEC) V ac | ||
Contact Voltage Rating 440 V dc, 500 V ac | ||
- COO (Country of Origin):
- CZ
Thermal Overload Relays 15 to 18 kW Series A30 to A41
One N/O + one N/C auxiliary contact
Trip class 10A
Manual/auto reset
Vertical mounting
For use with A series contactors
Trip class 10A
Manual/auto reset
Vertical mounting
For use with A series contactors
Note
ONLY SUITABLE FOR USE WITH 'A' SERIES CONTACTORS
