- RS Stock No.:
- 307-437
- Mfr. Part No.:
- 104944 DILM32-XTED11-10(RAC130)
- Manufacturer:
- Eaton
1 In stock for delivery within 2 working days
Added
Price Each
€104.17
(exc. VAT)
€128.13
(inc. VAT)
Units | Per unit |
1 - 4 | €104.17 |
5 - 9 | €100.00 |
10 + | €96.88 |
- RS Stock No.:
- 307-437
- Mfr. Part No.:
- 104944 DILM32-XTED11-10(RAC130)
- Manufacturer:
- Eaton
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
On-Delay, Off-Delay and S/D Electronic Timers
Top mounting electronic timers fitting on the X-Start range of contactors from DILM7 to DILM32 as well as DILA relays.,They cannot be combined with other top mounted modules. 1 NO + 1 NC contacts included with each timer.
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Accessory Type | Contactor Timer |
Timer Function | Analogue (OFF Delay) |
Timer Range | 0.5 → 10s |
Voltage Rating | 400 V ac |
Size | 45 x 38 x 70mm |
Current Rating | 6 A |
Series | DILM |
Contact Configuration | DPST |
- RS Stock No.:
- 307-437
- Mfr. Part No.:
- 104944 DILM32-XTED11-10(RAC130)
- Manufacturer:
- Eaton