- RS Stock No.:
- 307-566
- Mfr. Part No.:
- 101447 DILM32-XTEY20(RAC130)
- Manufacturer:
- Eaton
Temporarily out of stock - back order for despatch 09-07-2024, delivery within 2 working days
Added
Price Each
€97.55
(exc. VAT)
€119.99
(inc. VAT)
Units | Per unit |
1 + | €97.55 |
- RS Stock No.:
- 307-566
- Mfr. Part No.:
- 101447 DILM32-XTEY20(RAC130)
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
On-Delay, Off-Delay and S/D Electronic Timers
Top mounting electronic timers fitting on the X-Start range of contactors from DILM7 to DILM32 as well as DILA relays.,They cannot be combined with other top mounted modules. 1 NO + 1 NC contacts included with each timer.
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Accessory Type | Contactor Timer |
Timer Function | Analogue (Star Delta) |
Timer Range | 1 → 30s |
Voltage Rating | 400 V ac |
Size | 45 x 38 x 70mm |
Series | DILM |
Current Rating | 6 A |
Contact Configuration | DPST |
- RS Stock No.:
- 307-566
- Mfr. Part No.:
- 101447 DILM32-XTEY20(RAC130)
- Manufacturer:
- Eaton