- RS Stock No.:
- 238-1187
- Mfr. Part No.:
- 100-FPTA180
- Manufacturer:
- Allen Bradley
6 In stock for delivery within 2 working days
Price Each
€85.74
(exc. VAT)
€105.46
(inc. VAT)
Units | Per unit |
1 - 9 | €85.74 |
10 - 14 | €80.60 |
15 + | €77.16 |
- RS Stock No.:
- 238-1187
- Mfr. Part No.:
- 100-FPTA180
- Manufacturer:
- Allen Bradley
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
MCS Pneumatic Timing Modules
Provide a selectable delay time ON or OFF according to module used, after the operation of the contactor module
Maybe used with contactor modules (100-C Series) or control relay modules (700-CF Series)
Maybe used with contactor modules (100-C Series) or control relay modules (700-CF Series)
Specifications
Attribute | Value |
---|---|
Accessory Type | Pneumatic Timer |
Range | Bulletin |
Timer Function | Analogue (ON Delay) |
Timer Range | 1.8 → 180s |
Series | 100-C |
Contact Configuration | DPST |
- RS Stock No.:
- 238-1187
- Mfr. Part No.:
- 100-FPTA180
- Manufacturer:
- Allen Bradley