- RS Stock No.:
- 238-1193
- Mfr. Part No.:
- 100-FPTB30
- Manufacturer:
- Allen Bradley
Temporarily out of stock - back order for despatch 28-05-2024, delivery within 2 working days
Added
Price Each
€85.74
(exc. VAT)
€105.46
(inc. VAT)
Units | Per unit |
1 - 9 | €85.74 |
10 - 14 | €80.59 |
15 + | €77.16 |
- RS Stock No.:
- 238-1193
- Mfr. Part No.:
- 100-FPTB30
- Manufacturer:
- Allen Bradley
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
MCS Pneumatic Timing Modules
Provide a selectable delay time ON or OFF according to module used, after the operation of the contactor module
Maybe used with contactor modules (100-C Series) or control relay modules (700-CF Series)
Maybe used with contactor modules (100-C Series) or control relay modules (700-CF Series)
Allen Bradley Bulletin Contactor Timer, OFF Delay, 0.3 to 30secs Range - 100-FPTB30
This pneumatic timer from Rockwell Automation's Allen Bradley range is used to schedule the deactivation of isolated functions in control circuits. It has an analogue OFF delay feature that lets you set a time between 0.3 and 30 seconds for a function to switch off. This means that while the main contactor continues to operate, the timing contacts will switch off after the set time. With a double-pole configuration, you can use this device to control two circuits, reducing your wiring requirements and improving space efficiency. It's often used for light-control functions on motor circuits.
• Simple and tool-free DIN rail mounting saves time• Compatible with all Rockwell Automation 100-C contactors for flexibility• Pneumatic accessory type only needs a small amount of compressed air to operate effectively• Thermoplastic housing material for resistance to impact and wear
Standards and Certifications
• CE (Conformité Européenne)• RoHS (Restriction of Hazardous Substances)• CSA (Canadian Standards Association)
Can I use the same timer for ON and OFF functions?
This delay timer is designed to switch functions off after a set time and isn't suited to switching them on. You'll need a specific ON module (see 238-1171) for that task.
Specifications
Attribute | Value |
---|---|
Accessory Type | Contactor Timer |
For Use With | 100-C all, 700-CF |
Range | Bulletin |
Timer Function | Analogue (OFF Delay) |
Timer Range | 0.3 → 30s |
Mounting Type | DIN Rail |
Series | 100-C |
Contact Configuration | DPST |
- RS Stock No.:
- 238-1193
- Mfr. Part No.:
- 100-FPTB30
- Manufacturer:
- Allen Bradley