RS PRO Contactor, 24 V ac Coil, 3-Pole, 12 A, 5.5 kW, 3NO, 600 V ac
- RS Stock No.:
- 134-926
- Manufacturer:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€64.20
(exc. VAT)
€78.97
(inc. VAT)
- RS Stock No.:
- 134-926
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Coil Voltage | 24 V ac | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 600 V ac | |
| Contact Current Rating | 12 A | |
| Power Rating | 5.5 kW | |
| Normal State Configuration | 3NO | |
| Number Of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Length | 74mm | |
| Width | 45mm | |
| Depth | 133mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Coil Voltage 24 V ac | ||
Number of Poles 3 | ||
Contact Voltage Rating 600 V ac | ||
Contact Current Rating 12 A | ||
Power Rating 5.5 kW | ||
Normal State Configuration 3NO | ||
Number Of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Length 74mm | ||
Width 45mm | ||
Depth 133mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +55°C | ||
Related links
- RS PRO Contactor 3-Pole 11 kW 600 V ac
- Schneider Electric LC1 Series Contactor 3-Pole 22 kW 600 V ac
- Schneider Electric TeSys D LC1D Contactor 3-Pole 30 kW 600 V ac
- Schneider Electric DPA Contactor 3-Pole 3NO, 600 V ac
- RS PRO Contactor 3-Pole 18.5 kW 600 V ac
- RS PRO Contactor 3-Pole 15 kW 600 V ac
- RS PRO Contactor 3-Pole 15 kW 600 V ac
- ABB A12 A Line Contactor 3-Pole 5.5 kW 690 V ac

