RS PRO Contactor, 110 V ac Coil, 4-Pole, 25 A, 2NO + 2NC, 440 V ac
- RS Stock No.:
- 135-036
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 135-036
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
4 Pole Control Relays
AC1 switching category
10A Thermal switching current
11kW switching power
440Vac switching voltage
DIN rail or screw mounting
Screw clamp connection
Large variety of contact configuration to meet the demand of most applications
Height: 84mm x W56mm
10A Thermal switching current
11kW switching power
440Vac switching voltage
DIN rail or screw mounting
Screw clamp connection
Large variety of contact configuration to meet the demand of most applications
Height: 84mm x W56mm
Approvals
UL & CSA
RS Contactors, Control Relays and Accessories
This new range of contactors, control relays and accessories has been launched to meet the demand of cost conscious customers who seek good quality at competitive prices. UL and CSA approved, these products have been evaluated and sourced by RS to cater for the most common power ranges and contact configurations in industrial control applications.,Technically the range includes the most common products; 3 Poles contactors from 4 to 22kW, 4 Poles control relays with a wide variety of contact configuration, all these covered within a range of coil voltages of 24VDC, 24VAC, 110VAC, 230VAC and 400VAC*. All the usual accessories such as timers, auxiliary contact blocks, interlocks and spare coils are also available.
Note
* depending on models.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110 V ac |
Number of Poles | 4 |
Contact Voltage Rating | 440 V ac |
Contact Current Rating | 25 A |
Normal State Configuration | 2NO + 2NC |
Terminal Type | Screw |