Login / Register to access your benefits
Recently searched

    Siemens SIRIUS 3RT Contactor, 200 → 220 V Coil, 3-Pole, 8.9 A, 7.5 kW, 1NC, 690 V

    Discontinued product
    RS Stock No.:
    160-404
    Mfr. Part No.:
    3RT2018-4AN62
    Manufacturer:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Siemens

    Coil Voltage

    200 → 220 V

    Number of Poles

    3

    Contact Voltage Rating

    690 V

    Contact Current Rating

    8.9 A

    Power Rating

    7.5 kW

    Range

    SIRIUS

    Series

    3RT

    Normal State Configuration

    1NC