Siemens 3RT Contactor, 220V Coil, 3-Pole, 8.9 A, 7.5 kW 220V, 1 NO, 690V
- RS Stock No.:
- 160-412
- Mfr. Part No.:
- 3RT2018-2AN21
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€60.10
(exc. VAT)
€73.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.10 |
*price indicative
- RS Stock No.:
- 160-412
- Mfr. Part No.:
- 3RT2018-2AN21
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 220V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 8.9A | |
| Power Rating | 7.5kW | |
| Series | 3RT | |
| Mount Type | Screw, Snap-On | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Spring Loaded | |
| Operational Current Ie | 22A | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 220V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 73mm | |
| Standards/Approvals | IEC 61508-2, ISO 13849-1, CCC, CE, UL, EAC, IEC 60529, IEC 60947-4-1, IEC 60947-5-1, UKCA | |
| Length | 70mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 220V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 8.9A | ||
Power Rating 7.5kW | ||
Series 3RT | ||
Mount Type Screw, Snap-On | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Spring Loaded | ||
Operational Current Ie 22A | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 220V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 73mm | ||
Standards/Approvals IEC 61508-2, ISO 13849-1, CCC, CE, UL, EAC, IEC 60529, IEC 60947-4-1, IEC 60947-5-1, UKCA | ||
Length 70mm | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor offering reliable operation for demanding environments. This three pole device is engineered for both AC-3 and AC-3e loads, accommodating a maximum operating voltage of 690 V. With its robust design, the power contactor is ideal for diverse applications requiring precision and durability. Auxiliary switches enhance versatility, while simplified mounting and connection methods ensure quick and easy installation.
Reliable in varying temperatures
Spring loaded terminals for secure connections
High mechanical service life
Low energy loss for efficiency
Meets stringent safety standards
Versatile mounting options
Suitable for high demand applications
Related links
- Siemens 3RT Contactor 3-Pole 7.5 kW 220V 690V
- Siemens 3RT Contactor 3-Pole 7.5 kW 220V 690V
- Siemens 3RT Contactor 3-Pole 7.5 kW 220V 690V
- Siemens 3RT Contactor 220 V Coil 8.9 A 1 NO, 690V
- Siemens 3RT Contactor 220 V Coil 8.9 A 1 NC, 690V
- Siemens 3RT Contactor 240 V Coil 8.9 A 1 NO, 690V
- Siemens 3RT Contactor 240 V Coil 8.9 A 1 NC, 690V
- Siemens 3RT Contactor 3-Pole 11 kW 220V 690V
