Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 9 A, 4 kW 24V, 1 NO/1 NC, 690V
- RS Stock No.:
- 161-190
- Mfr. Part No.:
- 3RT2023-1CC20
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€60.58
(exc. VAT)
€74.51
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €60.58 |
*price indicative
- RS Stock No.:
- 161-190
- Mfr. Part No.:
- 3RT2023-1CC20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Series | 3RT2 | |
| Power Rating | 4kW | |
| Mount Type | Surface | |
| Function | Mirror Contact | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V | |
| Operational Current Ie | 35A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 97mm | |
| Width | 45mm | |
| Standards/Approvals | IEC 60947-4-1, IEC 61508-2, IEC 81346-2, SN 31920, UL, CE, DIN EN 60715, CCC, IEC 60068-2-30 | |
| Length | 85mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Series 3RT2 | ||
Power Rating 4kW | ||
Mount Type Surface | ||
Function Mirror Contact | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V | ||
Operational Current Ie 35A | ||
Maximum Operating Temperature 60°C | ||
Depth 97mm | ||
Width 45mm | ||
Standards/Approvals IEC 60947-4-1, IEC 61508-2, IEC 81346-2, SN 31920, UL, CE, DIN EN 60715, CCC, IEC 60068-2-30 | ||
Length 85mm | ||
Pole and Throw Configuration 3 | ||
The Siemens 3-pole power contactor is engineered for reliability in demanding applications. With a robust design, it seamlessly handles operational currents up to 9 A and voltages reaching 690 V.
Capable of withstanding environmental conditions with an IP20 protection class
Equipped with surge voltage resistance up to 6 kV for added safety
Provides efficient insulation voltage ratings for both main and auxiliary circuits
Related links
- Siemens 3RT2 Contactor 3-Pole 4 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 480V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 380V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 400V 690V
