Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Automation & Control Gear
/
Contactors & Auxiliary Contacts
/
Contactors
Lovato B Contactor, 220 → 240 V ac/dc Coil, 3-Pole, 265 A, 140 kW, 3NO, 690 V ac
RS Stock No.:
188-1555
Mfr. Part No.:
11B25000220
Manufacturer:
Lovato
View all Contactors
Discontinued product
RS Stock No.:
188-1555
Mfr. Part No.:
11B25000220
Manufacturer:
Lovato
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet 11B25000220
RoHS Status: Exempt
Statement of conformity
COO (Country of Origin):
IT
Three-pole Contactor, IEC operating current ie (ac3) = 265a, AC/DC coil, 220…240vAC/DC
Attribute
Value
Coil Voltage
220 → 240 V ac/dc
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
265 A
Power Rating
140 kW
Series
B
Normal State Configuration
3NO
Terminal Type
Screw
Length
145mm
Width
225mm
Depth
204mm
Minimum Operating Temperature
-50°C
Mounting Style
DIN Rail Mount
Maximum Operating Temperature
+70°C
Pole and Throw Configuration
3PST